Filter Your Search
1 - 10 of 54 results
|
SPC5674FF3MVR3
NXP Semiconductors
|
$38.0622 | Yes | Active | 32 | 264 MHz | 4194304 | 262144 | E200 | 40 MHz | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 1 A | 1.32 V | 1.14 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
SPC5674KF0VMS2
NXP Semiconductors
|
$40.6652 | Yes | Active | 32 | 180 MHz | 1572864 | 393216 | E200 | 40 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 900 mA | 5.5 V | 3 V | INDUSTRIAL | S-PBGA-B473 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 473 | PLASTIC/EPOXY | FBGA | BGA473,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
SPC5674KFF0VMS2
NXP Semiconductors
|
$41.9934 | Yes | Obsolete | 32 | 180 MHz | 1572864 | 393216 | E200 | 40 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 900 mA | 5.5 V | 3 V | INDUSTRIAL | S-PBGA-B473 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 473 | PLASTIC/EPOXY | FBGA | BGA473,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
SPC5674KFF0MMS2
NXP Semiconductors
|
$43.1250 | Yes | Obsolete | 32 | 180 MHz | 1572864 | 393216 | E200 | 40 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 900 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PBGA-B473 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 473 | PLASTIC/EPOXY | FBGA | BGA473,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
SPC5674FAMVR3
NXP Semiconductors
|
$49.7376 | Yes | Active | 32 | 264 MHz | 4194304 | 262144 | 40 MHz | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 1.32 V | 1.14 V | AUTOMOTIVE | S-PBGA-B416 | e2 | 3 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | TEBGA-416 | ||||||||
|
SPC5674FF3MVV3
NXP Semiconductors
|
$54.0364 | No | Active | 32 | 264 MHz | 4194304 | 262144 | E200 | 40 MHz | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 1 A | 1.32 V | 1.14 V | AUTOMOTIVE | S-PBGA-B516 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 245 | AEC-Q100 | 30 | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
SPC5674FAMVR3R
NXP Semiconductors
|
$55.9930 | Yes | Active | 32 | 264 MHz | 4194304 | 262144 | 40 MHz | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 1.32 V | 1.14 V | AUTOMOTIVE | S-PBGA-B416 | e2 | 3 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | TEBGA-416 | ||||||||
|
SPC5674FF3MVY3
NXP Semiconductors
|
$62.2220 | Yes | Active | 32 | 264 MHz | 4194304 | 262144 | E200 | 40 MHz | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 1 A | 1.32 V | 1.14 V | AUTOMOTIVE | S-PBGA-B516 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
SPC5674FF3MVR3R
NXP Semiconductors
|
$65.0040 | Yes | Active | 32 | 264 MHz | 4194304 | 262144 | E200 | 40 MHz | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 1 A | 1.32 V | 1.14 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
SPC5674FF3MVV3R
NXP Semiconductors
|
$67.4035 | No | Active | 32 | 264 MHz | 4194304 | 262144 | E200 | 40 MHz | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 1 A | 1.32 V | 1.14 V | AUTOMOTIVE | S-PBGA-B516 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 245 | AEC-Q100 | 30 | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | NXP |