Filter Your Search
1 - 1 of 1 results
|
SPCX331M0ER
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 2.5 V | 2.7 A | 20 % | 2917 | 15 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 82.5 µA | 0.06 | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin (Sn) | J BEND | 1.9 mm | 7.3 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 2917 | compliant | EAR99 | Cornell Dubilier |