Filter Your Search
1 - 2 of 2 results
|
SPD08-140-L-RB-TR
3M Electronics
|
Check for Price | Yes | Active | 140 | 2 | 800 µm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 3M, LATCHED | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | 0.03 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.4036 mm | 30u inch | SOLDER | 0.276 inch | 0.315 inch | 2.512 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||
|
SPD08-140-L-RB-TR
3M Interconnect
|
Check for Price | Yes | Active | 140 | 2 | 800 µm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 3M, LATCHED | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | 0.03 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.4036 mm | 30u inch | SOLDER | 0.276 inch | 0.315 inch | 2.512 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 |