Filter Your Search
1 - 10 of 31 results
|
SPD100GD
Smartec BV
|
Check for Price | Contact Manufacturer | NO | 85 °C | -20 °C | THROUGH HOLE MOUNT | SMARTEC BV | compliant | 8.6 mm | 9.3 mm | 10 mm | 0.25 % | 14 | 2.5 mA | DIGITAL OUTPUT | RECTANGULAR | STRAIGHT | 100 Psi | GAGE | 9 µs | PRESSURE SENSOR,STRAIN GUAGE | 5.5 V | 2.7 V | SOLDER | ||||||||||||||||||||||||||||||||||||||||||||
|
SPD1001SMSTX
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SOLID STATE DEVICES INC | compliant | SMS, 2 PIN | 2 | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||||||||
|
SPD1002
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 2 mA | 730 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 40 A | 1 | Not Qualified | O-XALF-W2 | 125 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SOLID STATE DEVICES INC | compliant | O-XALF-W2 | 2 | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||
|
SPD1001TXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | E-XALF-W2 | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | WIRE | AXIAL | SOLID STATE DEVICES INC | compliant | E-XALF-W2 | 2 | EAR99 | 8541.10.00.80 | AXIAL DIODE | ||||||||||||||||||||||||||||||||||||||||
|
SPD1002TXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 40 A | 1 | Not Qualified | O-XALF-W2 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SOLID STATE DEVICES INC | compliant | O-XALF-W2 | 2 | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||||
|
SPD1001SMSS
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SOLID STATE DEVICES INC | compliant | SMS, 2 PIN | 2 | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||||||||
|
SPD100N03S2L-04
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | SINGLE WITH BUILT-IN DIODE | YES | 1 | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | Not Qualified | R-PSSO-G4 | e3 | TO-252 | 175 °C | DRAIN | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | compliant | SMALL OUTLINE, R-PSSO-G4 | 4 | EAR99 | TO-252 | 325 mJ | 30 V | 100 A | 6.3 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 150 W | 400 A | SWITCHING | SILICON | |||||||||||||||||||||||||||||||
|
SPD1001S
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | E-XALF-W2 | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | WIRE | AXIAL | SOLID STATE DEVICES INC | compliant | E-XALF-W2 | 2 | EAR99 | 8541.10.00.80 | AXIAL DIODE | ||||||||||||||||||||||||||||||||||||||||
|
SPD1001TX
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | E-XALF-W2 | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | WIRE | AXIAL | SOLID STATE DEVICES INC | compliant | E-XALF-W2 | 2 | EAR99 | 8541.10.00.80 | AXIAL DIODE | ||||||||||||||||||||||||||||||||||||||||
|
SPD1002TX
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 40 A | 1 | Not Qualified | O-XALF-W2 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SOLID STATE DEVICES INC | compliant | O-XALF-W2 | 2 | EAR99 | 8541.10.00.80 |