Filter Your Search
1 - 9 of 9 results
|
SPF5043Z
RF Micro Devices Inc
|
$1.6402 | Yes | Yes | Active | 50 Ω | 25 dBm | 11.4 dB | YES | 4 GHz | WIDE BAND LOW POWER | GAAS | 1 | 4 GHz | 50 MHz | 5 V | 54 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOT-143R | Matte Tin (Sn) | RF MICRO DEVICES INC | SOT-143R | compliant | 5A991.G | |||||
|
SPF-5043Z-TR1
RF Micro Devices Inc
|
Check for Price | Transferred | 50 Ω | 25 dBm | 12.9 dB | 4 GHz | WIDE BAND LOW POWER | TAPE AND REEL | 4 GHz | 100 MHz | 85 °C | -40 °C | COMPONENT | RF MICRO DEVICES INC | unknown | |||||||||||||||||||
|
SPF5043Z
Qorvo
|
Check for Price | Yes | Active | 50 Ω | 25 dBm | 11.4 dB | YES | 4 GHz | WIDE BAND LOW POWER | GAAS | 1 | 4 GHz | 50 MHz | 5 V | 54 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOT-143R | Matte Tin (Sn) | QORVO INC | SOT-343, 4 PIN | compliant | 5A991.G | Qorvo | |||||
|
SPF-5043Z-TR1
Qorvo
|
Check for Price | Yes | Active | 50 Ω | 25 dBm | 12.9 dB | 4 GHz | WIDE BAND LOW POWER | TAPE AND REEL | 4 GHz | 100 MHz | 85 °C | -40 °C | COMPONENT | QORVO INC | compliant | ||||||||||||||||||
|
SPF5043ZSR
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 25 dBm | 11.4 dB | YES | 4 GHz | WIDE BAND LOW POWER | GAAS | 1 | 4 GHz | 50 MHz | 5 V | 54 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOT-143R | Matte Tin (Sn) - annealed | RF MICRO DEVICES INC | SOT-143R | compliant | 5A991.G | 8542.33.00.01 | ||||
|
SPF5043ZSQ
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 25 dBm | 11.4 dB | YES | 4 GHz | WIDE BAND LOW POWER | GAAS | 1 | 4 GHz | 50 MHz | 5 V | 54 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOT-143R | Matte Tin (Sn) - annealed | RF MICRO DEVICES INC | SOT-143R | compliant | 5A991.G | 8542.33.00.01 | ||||
|
SPF-5043Z
RF Micro Devices Inc
|
Check for Price | Transferred | 50 Ω | 25 dBm | 6.7 dB | 4 GHz | WIDE BAND LOW POWER | 4 GHz | 100 MHz | 85 °C | -40 °C | COMPONENT | SIRENZA MICRODEVICES INC | unknown | ||||||||||||||||||||
|
SPF5043ZSR
Qorvo
|
Check for Price | Yes | Active | 50 Ω | 25 dBm | 11.4 dB | YES | 4 GHz | WIDE BAND LOW POWER | GAAS | 1 | 4 GHz | 50 MHz | 5 V | 54 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOT-143R | Matte Tin (Sn) | QORVO INC | SOT-143R | compliant | 5A991.G | Qorvo | 8542.33.00.01 | ||||
|
SPF5043ZSQ
Qorvo
|
Check for Price | Yes | Active | 50 Ω | 25 dBm | 11.4 dB | YES | 4 GHz | WIDE BAND LOW POWER | GAAS | 1 | 4 GHz | 50 MHz | 5 V | 54 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOT-143R | QORVO INC | SOT-343, 4 PIN | compliant | 5A991.G | 8542.33.00.01 |