Parametric results for: SPH-R470JLF under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: sphr470jlf
Select parts from the table below to compare.
Compare
Compare
SPHR470JLFB4
TT Electronics Resistors
Check for Price Yes Yes Obsolete 470 mΩ 5 % 2 W THROUGH HOLE MOUNT Axial 800 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 1 kV e3 MIL-R-11 160 °C -55 °C Molded 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 813 µm 38.1 mm 5.72 mm 14.3 mm TT ELECTRONICS PLC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80
SPHR470JLFB1
TT Electronics Resistors
Check for Price Yes Obsolete 470 mΩ 5 % 2 W Axial 800 ppm/°C FIXED RESISTOR WIRE WOUND SPH 1 kV MIL-R-11 160 °C -55 °C Molded 2 TR 813 µm 38.1 mm 5.72 mm 14.3 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
SPHR470JLF
TT Electronics Resistors
Check for Price Yes Yes Active 470 mΩ 5 % 2 W THROUGH HOLE MOUNT Axial 800 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 970 mV e3 160 °C -65 °C Molded 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 813 µm 38.1 mm 5.72 mm 14.3 mm TT ELECTRONICS PLC Axial, compliant EAR99 8533.21.00.80 TT Electronics