Filter Your Search
1 - 3 of 3 results
|
SPHR470JLFB4
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 470 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 1 kV | e3 | MIL-R-11 | 160 °C | -55 °C | Molded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||
|
SPHR470JLFB1
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 470 mΩ | 5 % | 2 W | Axial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | SPH | 1 kV | MIL-R-11 | 160 °C | -55 °C | Molded | 2 | TR | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
SPHR470JLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 470 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 970 mV | e3 | 160 °C | -65 °C | Molded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | TT Electronics |