Filter Your Search
1 - 4 of 4 results
|
SPHR560KLFB2
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 560 mΩ | 10 % | 2 W | Axial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | SPH | 1 kV | MIL-R-11 | 160 °C | -55 °C | Molded | 2 | TR | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
SPHR560KLFB3
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 560 mΩ | 10 % | 2 W | Axial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | SPH | 1 kV | MIL-R-11 | 160 °C | -55 °C | Molded | 2 | TR | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
SPHR560KLFB4
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 560 mΩ | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 1 kV | e3 | MIL-R-11 | 160 °C | -55 °C | Molded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | |||
|
SPHR560KLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 560 mΩ | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 1.059 V | e3 | 160 °C | -65 °C | Molded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT |