Filter Your Search
1 - 10 of 23 results
|
SPHR560K
TT Electronics Resistors
|
Check for Price | No | Active | 560 mΩ | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 1.059 V | e0 | 160 °C | -65 °C | Molded | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
SPHR560JLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 560 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 1.059 V | e3 | 160 °C | -65 °C | Molded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Axial, | ||||||
|
SPHR560KB4
TT Electronics Resistors
|
Check for Price | No | Obsolete | 560 mΩ | 10 % | 2 W | Axial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | SPH | 1 kV | MIL-R-11 | 160 °C | -55 °C | Molded | 2 | TR | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
SPHR560KLFB3
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 560 mΩ | 10 % | 2 W | Axial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | SPH | 1 kV | MIL-R-11 | 160 °C | -55 °C | Molded | 2 | TR | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
SPHR560KLFB2
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 560 mΩ | 10 % | 2 W | Axial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | SPH | 1 kV | MIL-R-11 | 160 °C | -55 °C | Molded | 2 | TR | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
SPHR560JLFB2
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 560 mΩ | 5 % | 2 W | Axial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | SPH | 1 kV | MIL-R-11 | 160 °C | -55 °C | Molded | 2 | TR | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
SPHR560JLFB3
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 560 mΩ | 5 % | 2 W | Axial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | SPH | 1 kV | MIL-R-11 | 160 °C | -55 °C | Molded | 2 | TR | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
SPHR560KB3
TT Electronics Resistors
|
Check for Price | No | Obsolete | 560 mΩ | 10 % | 2 W | Axial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | SPH | 1 kV | MIL-R-11 | 160 °C | -55 °C | Molded | 2 | TR | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
SPH-R56KI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 560 mΩ | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | SPH | FLAMEPROOF | 70 °C | SPH | NO | e3 | 160 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | 8533.21.00.80 | Axial, | |||||
|
SPHR560JB2
TT Electronics Resistors
|
Check for Price | No | Obsolete | 560 mΩ | 5 % | 2 W | Axial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | SPH | 1 kV | MIL-R-11 | 160 °C | -55 °C | Molded | 2 | TR | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |