Filter Your Search
1 - 1 of 1 results
|
SPL-35-DR-IR1-TNA
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.26 µm | 1.36 µm | -38 dB | 3.3 V | LASER DIODE | TRANSCEIVER | SFP-MSA-8074I, SFF-8472, IT ALSO OPERATES FROM 1480NM TO 1600NM | AMPLIFIER | GR-468, OC-3, OC-12, STM-1, STM-4 | 622 Mbps | 622 Mbps | 79 µW | 3.465 V | 3.135 V | -40 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.477 mm | 56.388 mm | 13.995 mm | SOURCE PHOTONICS INC | unknown |