Filter Your Search
1 - 4 of 4 results
|
SPL2F81-2S-105
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | 808 nm | 805 nm | 811 nm | 2 V | LASER DIODE EMITTER | LASER DIODE | 3 nm | 2.5 A | 2.2 V | 600 mA | DIGITAL | -10 °C | 30 °C | FC CONNECTOR | FLANGE MOUNT | TO-220 | NO | 5.2 mm | 16.5 mm | 10.6 mm | OSRAM OPTO SEMICONDUCTORS GMBH | TO-220 | unknown | ||||
|
SPL2F81-2S-105
OSRAM GmbH
|
Check for Price | Yes | Obsolete | 808 nm | 805 nm | 811 nm | 2 V | LASER DIODE EMITTER | LASER DIODE | 3 nm | 2.5 A | 2.2 V | 600 mA | DIGITAL | -10 °C | 30 °C | FC CONNECTOR | FLANGE MOUNT | TO-220 | NO | 5.2 mm | 16.5 mm | 10.6 mm | OSRAM OPTO SEMICONDUCTORS GMBH | TO-220 | unknown | ||||
|
SPL2F81-2S
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | 808 nm | 805 nm | 811 nm | 2 V | LASER DIODE EMITTER | AMPLIFIER | MMF | 1 | 3 nm | 2.5 A | 2.2 V | 600 mA | DIGITAL | -10 °C | 60 °C | FC CONNECTOR | THROUGH HOLE MOUNT | TO-220 | NO | 10.8 mm | 10.8 mm | 5.5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | TO-220 | compliant | ||
|
SPL2F81-2S
OSRAM GmbH
|
Check for Price | Obsolete | 808 nm | 805 nm | 811 nm | 2 V | LASER DIODE EMITTER | AMPLIFIER | MMF | 1 | 3 nm | 2.5 A | 2.2 V | 600 mA | DIGITAL | -10 °C | 60 °C | FC CONNECTOR | THROUGH HOLE MOUNT | TO-220 | NO | 10.8 mm | 10.8 mm | 5.5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | TO-220 | unknown |