Filter Your Search
1 - 10 of 72 results
|
SPMR527F03
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 175 °C | FLANGE MOUNT | NO | SOLID STATE DEVICES INC | R-MUFM-X5 | 5 | compliant | EAR99 | 8541.10.00.80 | 30 V | ISOLATED | BRIDGE, 6 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 460 mV | R-MUFM-X5 | 1 kA | 6 | 3 | 5 | 150 A | METAL | RECTANGULAR | Not Qualified | 30 V | SCHOTTKY | UNSPECIFIED | UPPER | ||||||||||||||||||||||||||||||
|
SPMR534-18ST
Solid State Devices Inc (SSDI)
|
Check for Price | Active | FLANGE MOUNT | NO | SOLID STATE DEVICES INC | HERMETIC SEALED, MINIATURE, ASPM, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | SERIES CONNECTED, 3 ELEMENTS | SILICON | RECTIFIER DIODE | R-XUFM-X2 | 300 A | 3 | 1 | 2 | 60 A | UNSPECIFIED | RECTANGULAR | Not Qualified | AVALANCHE | UNSPECIFIED | UPPER | POWER | 3 µs | |||||||||||||||||||||||||||||||||
|
SP-MR-SR1-TNA
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.26 µm | 1.36 µm | 3.3 V | LASER DIODE | TRANSCEIVER | IT ALSO OPERATE FROM WAVELENGTH 1266NM TO 1360NM, SFP-MSA-SFF-8074I, SFF-8472 | AMPLIFIER | GR-253, GR-468, SDH, SONET, STM-G-957 | 2.7 Gbps | 2.7 Gbps | 251 µW | 3.465 V | 3.135 V | -40 °C | 85 °C | PANEL MOUNT | NO | 8.48 mm | 56.388 mm | 13.995 inch | SOURCE PHOTONICS INC | unknown | |||||||||||||||||||||||||||||||||
|
SP-MR-IR1-IDFD
Source Photonics
|
Check for Price | Yes | Unknown | TRANSCEIVER | SOURCE PHOTONICS INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SPMR451-01TX
Solid State Devices Inc (SSDI)
|
Check for Price | Active | -55 °C | 150 °C | FLANGE MOUNT | NO | SOLID STATE DEVICES INC | R-XUFM-X33 | compliant | EAR99 | 8541.10.00.80 | COMPLEX | SILICON | RECTIFIER DIODE | 2.5 V | R-XUFM-X33 | 750 A | 5 | 1 | 33 | 180 A | UNSPECIFIED | RECTANGULAR | 600 V | UNSPECIFIED | UPPER | POWER | MIL-19500 | 10 µA | |||||||||||||||||||||||||||||||
|
SP-MR-SR1-TDB-TS
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.266 µm | 1.36 µm | 3.3 V | LASER DIODE | TRANSCEIVER | SFP-MSA-8074I, SFF-8472 | AMPLIFIER | GBE, GR-253, GR-468, STM-G.957 | 2.7 Gbps | 2.7 Gbps | 251 µW | 3.465 V | 3.135 V | -40 °C | 85 °C | PANEL MOUNT | NO | 8.48 mm | 56.388 mm | 13.995 inch | SOURCE PHOTONICS INC | unknown | |||||||||||||||||||||||||||||||||
|
SPMR534-30UFT
Solid State Devices Inc (SSDI)
|
Check for Price | Active | FLANGE MOUNT | NO | SOLID STATE DEVICES INC | HERMETIC SEALED, MINIATURE, ASPM, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | SERIES CONNECTED, 3 ELEMENTS | SILICON | RECTIFIER DIODE | R-XUFM-X2 | 225 A | 3 | 1 | 2 | 50 A | UNSPECIFIED | RECTANGULAR | Not Qualified | AVALANCHE | UNSPECIFIED | UPPER | ULTRA FAST RECOVERY POWER | 80 ns | |||||||||||||||||||||||||||||||||
|
SP-MR-LR1-CNA
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.28 µm | 1.335 µm | 3.3 V | LASER, AVALANCHE PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES WAVELENGTH FROM 1200NM TO 1625NM | AMPLIFIER | GR-253, GR-468, SDH, SONET, STM-G-957 | 2.7 Gbps | 2.7 Gbps | 9/125, 50/125, 62.5/125 | 1.122 mW | 3.465 V | 3.135 V | -5 °C | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.48 mm | 56.388 mm | 13.995 inch | SOURCE PHOTONICS INC | unknown | |||||||||||||||||||||||||||||||
|
SP-MR-SR1-RNA
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.26 µm | 1.36 µm | 3.3 V | LASER DIODE | TRANSCEIVER | IT ALSO OPERATE FROM WAVELENGTH 1266NM TO 1360NM, SFP-MSA-SFF-8074I, SFF-8472 | AMPLIFIER | GR-253, GR-468, SDH, SONET, STM-G-957 | 2.7 Gbps | 2.7 Gbps | 251 µW | 3.465 V | 3.135 V | -20 °C | 85 °C | PANEL MOUNT | NO | 8.48 mm | 56.388 mm | 13.995 inch | SOURCE PHOTONICS INC | unknown | |||||||||||||||||||||||||||||||||
|
SPMRDT345EA0AEFCS1
Samsung Semiconductor
|
Check for Price | Active | SAMSUNG SEMICONDUCTOR INC | compliant | 8541.40.20.00 | SINGLE COLOR LED |