Filter Your Search
1 - 1 of 1 results
|
SPT5310SIN
Signal Processing Technologies
|
Check for Price | No | Transferred | 2 V | -1.2 V | 0.0488 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 13 ns | 148 mA | ECL | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNAL PROCESSING TECHNOLOGIES | PLASTIC, DIP-28 | unknown | 8542.39.00.01 |