Filter Your Search
1 - 10 of 84 results
|
SQ2220NV-0.650M
Pletronics Inc
|
Check for Price | Obsolete | 650 kHz | 20 % | 15 pF | 3.3 V | CMOS | 69.999 MHz | 650 kHz | 10 mA | 3.63 V | 2.97 V | 60/40 % | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | PLETRONICS INC | DIP4/8,.3 | unknown | Clock | ||||||
|
SQ2220NSV-0.650M-50
Pletronics Inc
|
Check for Price | Obsolete | 650 kHz | 3.3 V | 69.999 MHz | 650 kHz | 10 mA | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | PLETRONICS INC | unknown | Clock | |||||||||||||
|
SQ2220N-69.999M-50
Pletronics Inc
|
Check for Price | Obsolete | 69.999 MHz | 20 % | 50 | 5 V | CMOS | 69.999 MHz | 650 kHz | 35 mA | 5.5 V | 4.5 V | 60/40 % | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | PLETRONICS INC | DIP4/8,.3 | unknown | Clock | ||||||
|
SQ2220N-FREQ3-30-SMD
Pletronics Inc
|
Check for Price | Obsolete | 20 % | 30 pF | CMOS | NO | 34.999 MHz | 26 MHz | 60/40 % | 70 °C | SURFACE MOUNT | YES | 12.5mm x 12.5mm x 6mm | PLETRONICS INC | unknown | Clock | ||||||||||||||
|
SQ2220NV-0.650M-50-SMD
Pletronics Inc
|
Check for Price | Obsolete | 650 kHz | 3.3 V | 69.999 MHz | 650 kHz | 10 mA | Not Qualified | 70 °C | SURFACE MOUNT | 4 | METAL | DILCC4,.4,200 | YES | PLETRONICS INC | DILCC4,.4,200 | unknown | |||||||||||||
|
SQ2220N-FREQ4-50
Pletronics Inc
|
Check for Price | Obsolete | 20 % | 50 pF | 5 V | CMOS | 3.5 ns | NO | 50 MHz | 35 MHz | 3.5 ns | 60/40 % | 70 °C | THROUGH HOLE MOUNT | NO | 12.5mm x 12.5mm x 6mm | PLETRONICS INC | unknown | Clock | |||||||||||
|
SQ2220N-0.650M-30
Pletronics Inc
|
Check for Price | Obsolete | 650 kHz | 20 % | 30 | 5 V | CMOS | 69.999 MHz | 650 kHz | 10 mA | 5.5 V | 4.5 V | 60/40 % | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | PLETRONICS INC | DIP4/8,.3 | unknown | Clock | ||||||
|
SQ2220NV-69.999M-SMD
Pletronics Inc
|
Check for Price | Obsolete | 69.999 MHz | 20 % | 15 pF | 3.3 V | CMOS | 69.999 MHz | 650 kHz | 35 mA | 3.63 V | 2.97 V | 60/40 % | Not Qualified | 70 °C | SURFACE MOUNT | 4 | METAL | DILCC4,.4,200 | YES | PLETRONICS INC | DILCC4,.4,200 | unknown | Clock | ||||||
|
SQ2220NV-69.999M-50
Pletronics Inc
|
Check for Price | Obsolete | 69.999 MHz | 3.3 V | 69.999 MHz | 650 kHz | 35 mA | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | PLETRONICS INC | unknown | Clock | |||||||||||||
|
SQ2220N-FREQ4-30
Pletronics Inc
|
Check for Price | Obsolete | 20 % | 30 pF | CMOS | NO | 50 MHz | 35 MHz | 60/40 % | 70 °C | THROUGH HOLE MOUNT | NO | 12.5mm x 12.5mm x 6mm | PLETRONICS INC | unknown | Clock |