Filter Your Search
1 - 1 of 1 results
|
SQCB7M4R3BAJME
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 4.3 pF | 500 V | 2.3256 % | 1111 | 2.3256 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e0 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 1.676 mm | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | not_compliant | EAR99 | 8532.24.00.20 |