Parametric results for: SQL48 under Power Supply Modules

Filter Your Search

1 - 10 of 112 results

All Filters
|
-
Manufacturer Part Number: sql48
Select parts from the table below to compare.
Compare
Compare
package
SQL48T20033-NDA0G
Bel Power Solutions
$33.5102 Yes Transferred 48 V 3.3 V 75 V 36 V 2.64 V 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 66 W R-XDMA-P8 e3 Not Qualified 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN OVER NICKEL PIN/PEG 3.81 mm DUAL 22.76 mm 58.42 mm 9.53 mm MODULE ROHS COMPLIANT, ONE-EIGHTH BRICK PACKAGE-8 8 EAR99
package
SQL48T15033-NDB0
Bel Power Solutions
Check for Price Transferred 48 V 3.3 V 75 V 36 V 15 A NO REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 91 % R-XDMA-P8 e3 Not Qualified CSA, EN, IEC, UL 85 °C -40 °C 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN OVER NICKEL PIN/PEG DUAL 22.76 mm 58.42 mm MODULE ONE-EIGHTH BRICK PACKAGE-8 8 EAR99
package
SSQL48T20033-PAAB
Bel Power Solutions
Check for Price Transferred 48 V 3.3 V 75 V 36 V 2.64 V 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 66 W R-XDMA-P8 e3 Not Qualified 85 °C -40 °C 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN OVER NICKEL PIN/PEG 3.81 mm DUAL 22.86 mm 33.02 mm 13.21 mm MODULE ONE-SIXTEENTH BRICK PACKAGE-8 8 EAR99
SQL48T15033-PDBBG
Cinch Connectivity Solutions
Check for Price Obsolete DC-DC REGULATED POWER SUPPLY MODULE EAR99
package
SQL48T15033-PDB0G
Bel Power Solutions
Check for Price Transferred 48 V 3.3 V 75 V 36 V 15 A NO REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 91 % R-XDMA-P8 e3 Not Qualified CSA, EN, IEC, UL 85 °C -40 °C 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN OVER NICKEL PIN/PEG DUAL 22.76 mm 58.42 mm MODULE ROHS COMPLIANT, ONE-EIGHTH BRICK PACKAGE-8 8 EAR99
SQL48T20033-PDBB
Bel Fuse
Check for Price Obsolete 48 V 3.3 V 75 V 36 V 2.64 V 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 66 W R-XDMA-P8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 3.81 mm DUAL 22.76 mm 58.42 mm 13.21 mm PACKAGE-8 EAR99
SQL48T15033-NDABG
Bel Fuse
Check for Price Yes Obsolete 48 V 3.3 V 75 V 36 V 15 A NO REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 91 % R-XDMA-P8 e3 Not Qualified CSA, EN, IEC, UL 85 °C -40 °C 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) - with Nickel (Ni) barrier PIN/PEG DUAL 22.76 mm 58.42 mm ROHS COMPLIANT, ONE-EIGHTH BRICK PACKAGE-8 EAR99
SQL48T15033-NDB0G
Bel Fuse
Check for Price Yes Obsolete 48 V 3.3 V 75 V 36 V 15 A NO REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 91 % R-XDMA-P8 e3 Not Qualified CSA, EN, IEC, UL 85 °C -40 °C 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) - with Nickel (Ni) barrier PIN/PEG DUAL 22.76 mm 58.42 mm ROHS COMPLIANT, ONE-EIGHTH BRICK PACKAGE-8 EAR99
SQL48T20033-NDA0
Bel Fuse
Check for Price Obsolete 48 V 3.3 V 75 V 36 V 2.64 V 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 66 W R-XDMA-P8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 3.81 mm DUAL 22.76 mm 58.42 mm 9.53 mm PACKAGE-8 EAR99
package
SSQL48T20033-PAA0G
Bel Power Solutions
Check for Price Transferred 48 V 3.3 V 75 V 36 V 2.64 V 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 66 W R-XDMA-P8 e3 Not Qualified 85 °C -40 °C 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN OVER NICKEL PIN/PEG 3.81 mm DUAL 22.86 mm 33.02 mm 9.5 mm MODULE ROHS COMPLIANT, ONE-SIXTEENTH BRICK PACKAGE-8 8 EAR99