Filter Your Search
1 - 6 of 6 results
|
SQL48T15033-PDA0
Bel Power Solutions
|
Check for Price | Transferred | 48 V | 3.3 V | 75 V | 36 V | 15 A | NO | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | R-XDMA-P8 | e3 | Not Qualified | CSA, EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | DUAL | 22.76 mm | 58.42 mm | MODULE | ONE-EIGHTH BRICK PACKAGE-8 | 8 | EAR99 | |||
|
SQL48T15033-PDA0G
Bel Power Solutions
|
Check for Price | Transferred | 48 V | 3.3 V | 75 V | 36 V | 15 A | NO | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | R-XDMA-P8 | e3 | Not Qualified | CSA, EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | DUAL | 22.76 mm | 58.42 mm | MODULE | ROHS COMPLIANT, ONE-EIGHTH BRICK PACKAGE-8 | 8 | EAR99 | |||
|
|
SQL48T15033-PDA0G
Bel Fuse
|
Check for Price | Yes | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 15 A | NO | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | R-XDMA-P8 | e3 | Not Qualified | CSA, EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 22.76 mm | 58.42 mm | ROHS COMPLIANT, ONE-EIGHTH BRICK PACKAGE-8 | EAR99 | ||||
|
|
SQL48T15033-PDA0G
Cinch Connectivity Solutions
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | EAR99 | ||||||||||||||||||||||||||||||
|
|
SQL48T15033-PDA0
Cinch Connectivity Solutions
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | EAR99 | ||||||||||||||||||||||||||||||
|
|
SQL48T15033-PDA0
Bel Fuse
|
Check for Price | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 15 A | NO | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | R-XDMA-P8 | e3 | Not Qualified | CSA, EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 22.76 mm | 58.42 mm | ONE-EIGHTH BRICK PACKAGE-8 | EAR99 |