Filter Your Search
1 - 1 of 1 results
|
SQM10-47KJB1
TT Electronics Resistors
|
Check for Price | Yes | Active | 47 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF, RATED AC VOLTAGE (V): 750 | 70 °C | NO | 750 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | WIRE | 750 µm | 5 mm | 5 mm | 50 mm | 12.5 mm | 9 mm | TT ELECTRONICS PLC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 |