Filter Your Search
1 - 10 of 40 results
|
SQT-106-03-L-D
Samtec Inc
|
$2.7845 | Yes | Yes | Active | 12 | 2 | 2 mm | 2 | 10 mΩ | 5.1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | FLEXYZ, TIGER BUY CONTACT | NO | 1.112 N | POLARIZED HOUSING | .834 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.158 inch | 0.25 inch | 0.486 inch | 0.208 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||
|
SQT-106-03-L-D-125
Samtec Inc
|
$2.9100 | Obsolete | 12 | 2 | 2 mm | 2 | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | 0.59 N | 5.1 A | 0.59 N | UL | 94V-0 | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.158 inch | 0.25 inch | 0.484 inch | 0.208 inch | SAMTEC INC | unknown | ||||||||||||||||||||
|
SQT-106-03-L-D-006
Samtec Inc
|
$2.9100 | Yes | Active | 11 | 2 | 2 mm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | SOCKET | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
SQT-106-03-L-D-007
Samtec Inc
|
$2.9100 | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ESQT-106-03-L-D-394
Samtec Inc
|
$3.1006 | Yes | Yes | Active | 12 | 2 | 2 mm | 2 | 10 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | FLEXYZ; TIGER BUY | NO | 1.112 N | POLARIZED HOUSING | .834 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.158 inch | 0.394 inch | 0.484 inch | 0.064 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
ESQT-106-03-L-D-354
Samtec Inc
|
$3.1200 | Yes | Active | 12 | 2 | 2 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
ESQT-106-03-L-D-364
Samtec Inc
|
$3.1200 | Yes | Active | 12 | 2 | 2 mm | FEMALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
ESQT-106-03-L-D-380
Samtec Inc
|
$3.1200 | Yes | Yes | Active | 6 | 2 | 2.0066 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | e3 | UL | -65 °C | 105 °C | PLUG | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 10u inch | WIRE WRAP | 0.158 inch | 0.25 inch | 0.237 inch | 0.38 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
ESQT-106-03-L-D-345
Samtec Inc
|
$3.1200 | Yes | Yes | Active | 6 | 2 | 2.0066 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | e3 | UL | -65 °C | 105 °C | PLUG | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 10u inch | WIRE WRAP | 0.158 inch | 0.25 inch | 0.237 inch | 0.345 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
ESQT-106-03-L-D-390
Samtec Inc
|
$3.1200 | Yes | Yes | Active | 6 | 2 | 2.0066 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | e3 | UL | -65 °C | 105 °C | PLUG | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 10u inch | WIRE WRAP | 0.158 inch | 0.25 inch | 0.237 inch | 0.39 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |