Filter Your Search
1 - 2 of 2 results
|
SQT-110-01-FM-D
Samtec Inc
|
$2.7709 | Yes | Yes | Active | 20 | 2 | 2 mm | 2 | 10 mΩ | 5.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | 1.112 N | POLARIZED HOUSING | .834 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 3u inch | SOLDER | 0.157 inch | 0.079 inch | 0.799 inch | 0.09 inch | SAMTEC INC | compliant | SAMTEC | ||||
|
SQT-110-01-FM-D-RA
Samtec Inc
|
$3.0477 | Yes | Yes | Active | 20 | 2 | 2 mm | 2 | 5.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.981 mm | 3u inch | SOLDER | 0.156 inch | 0.25 inch | 0.791 inch | 0.09 inch | SAMTEC INC | compliant | SAMTEC |