Filter Your Search
1 - 10 of 30 results
|
SQT-110-03-L-Q
Samtec Inc
|
$6.3791 | Yes | Yes | Active | 40 | 4 | 2 mm | 4 | 10 mΩ | 5.1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 1.112 N | POLARIZED HOUSING | .834 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.316 inch | 0.25 inch | 0.802 inch | 0.208 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||
|
ESQT-110-03-L-Q-337
Samtec Inc
|
$7.6501 | Yes | Active | 40 | 4 | 2 mm | 4.5 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
ESQT-110-03-L-Q-335
Samtec Inc
|
$7.6501 | Yes | Yes | Active | 20 | 4 | 2.0066 mm | 4 | 4.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | e3 | UL | -65 °C | 105 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 10u inch | WIRE WRAP | 0.158 inch | 0.25 inch | 0.395 inch | 0.335 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
ESQT-110-03-L-Q-340
Samtec Inc
|
$7.6501 | Yes | Yes | Active | 20 | 4 | 2.0066 mm | 4 | 4.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | e3 | UL | -65 °C | 105 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 10u inch | WIRE WRAP | 0.158 inch | 0.25 inch | 0.395 inch | 0.34 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
ESQT-110-03-L-Q-383
Samtec Inc
|
$7.6501 | Yes | Active | 40 | 4 | 2 mm | 4.5 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
ESQT-110-03-L-Q-379
Samtec Inc
|
$7.6501 | Yes | Active | 40 | 4 | 2 mm | 4.5 A | FEMALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
ESQT-110-03-L-Q-370
Samtec Inc
|
$7.6501 | Yes | Yes | Active | 20 | 4 | 2.0066 mm | 4 | 4.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | e3 | UL | -65 °C | 105 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 10u inch | WIRE WRAP | 0.158 inch | 0.25 inch | 0.395 inch | 0.37 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
ESQT-110-03-L-Q-309
Samtec Inc
|
Check for Price | Yes | Yes | Active | 40 | 4 | 2 mm | 4.5 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||||||
|
ESQT-110-03-L-Q-385
Samtec Inc
|
Check for Price | Yes | Yes | Active | 20 | 4 | 2.0066 mm | 4 | 4.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | e3 | UL | -65 °C | 105 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 10u inch | WIRE WRAP | 0.158 inch | 0.25 inch | 0.395 inch | 0.385 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
ESQT-110-03-L-Q-395
Samtec Inc
|
Check for Price | Yes | Yes | Active | 20 | 4 | 2.0066 mm | 4 | 4.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | e3 | UL | -65 °C | 105 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 10u inch | WIRE WRAP | 0.158 inch | 0.25 inch | 0.395 inch | 0.395 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |