Filter Your Search
1 - 2 of 2 results
|
ESQT-113-03-H-D-309
Samtec Inc
|
$7.6000 | Yes | Yes | Active | 26 | 2 | 2 mm | 2 | 4.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.157 inch | 0.309 inch | 1.026 inch | 0.05 inch | SAMTEC INC | compliant | ||||||||
|
SQT-113-03-H-D
Samtec Inc
|
$8.4548 | Yes | Yes | Active | 26 | 2 | 2 mm | 2 | 10 mΩ | 5.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | 1.112 N | POLARIZED HOUSING | .834 N | NO | NO | e4 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 50u inch | SOLDER | 0.157 inch | 0.079 inch | 1.035 inch | 0.208 inch | SAMTEC INC | compliant | SAMTEC |