Filter Your Search
1 - 6 of 6 results
|
SQT-114-01-L-D
Samtec Inc
|
$4.6016 | Yes | Yes | Active | 28 | 2 | 2 mm | 2 | 10 mΩ | 5.1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | FLEXYZ, TIGER BUY CONTACT | NO | 1.112 N | POLARIZED HOUSING | .834 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.158 inch | 0.25 inch | 1.118 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||
|
SQT-114-01-L-D-014
Samtec Inc
|
$5.1200 | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SQT-114-01-L-D-007
Samtec Inc
|
$5.1200 | Yes | Active | 27 | 2 | 2 mm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | SOCKET | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
SQT-114-01-L-D-RA-001
Samtec Inc
|
$5.5900 | Yes | Active | 27 | 2 | 2 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | SOCKET | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
SQT-114-01-L-D-RA-002
Samtec Inc
|
$5.5900 | Yes | Active | 27 | 2 | 2 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | SOCKET | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
SQT-114-01-L-D-RA
Samtec Inc
|
$5.8680 | Yes | Yes | Active | 28 | 2 | 2 mm | 2 | 10 mΩ | 5.1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | FLEXYZ, TIGER BUY CONTACT | NO | 1.112 N | POLARIZED HOUSING | .834 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.158 inch | 0.379 inch | 1.118 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |