Filter Your Search
1 - 7 of 7 results
|
SQT-114-02-S-D
Samtec Inc
|
$6.6000 | Yes | Yes | Active | 28 | 2 | 2 mm | 2 | 10 mΩ | 5.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | 1.112 N | POLARIZED HOUSING | .834 N | NO | NO | e4 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.157 inch | 0.079 inch | 1.114 inch | 0.6 inch | SAMTEC INC | compliant | SAMTEC | |||||
|
ESQT-114-02-S-D-395
Samtec Inc
|
$7.9400 | Yes | Active | 28 | 2 | 2 mm | 4.5 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
ESQT-114-02-S-D-309
Samtec Inc
|
$7.9400 | Yes | Yes | Active | 28 | 2 | 2 mm | 4.5 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||
|
ESQT-114-02-S-D-742
Samtec Inc
|
$7.9400 | Yes | Active | 28 | 2 | 2 mm | 4.5 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||
|
ESQT-114-02-S-D-790
Samtec Inc
|
$8.2157 | Yes | Yes | Active | 28 | 2 | 2 mm | 4.5 A | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||
|
ESQT-114-02-S-D-725
Samtec Inc
|
$8.2157 | Yes | Active | 28 | 2 | 2 mm | 4.5 A | FEMALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
ESQT-114-02-S-D-655
Samtec Inc
|
$8.2157 | Yes | Active | 28 | 2 | 2 mm | 4.5 A | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant |