Filter Your Search
1 - 2 of 2 results
|
SQT-123-01-F-T-RA
Samtec Inc
|
$7.9800 | Yes | Yes | Active | 69 | 3 | 2 mm | 3 | 10 mΩ | 5.1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | FLEXYZ, TIGER BUY CONTACT | NO | 1.112 N | POLARIZED HOUSING | .834 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.237 inch | 0.458 inch | 1.829 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||
|
SQT-123-01-F-T
Samtec Inc
|
$8.7076 | Yes | Yes | Active | 69 | 3 | 2 mm | 3 | 10 mΩ | 5.1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | FLEXYZ, TIGER BUY CONTACT | NO | 1.112 N | POLARIZED HOUSING | .834 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.237 inch | 0.25 inch | 1.829 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant |