Filter Your Search
1 - 8 of 8 results
|
SQT-123-02-L-D
Samtec Inc
|
$7.5200 | Yes | Yes | Active | 46 | 2 | 2 mm | 2 | 10 mΩ | 5.1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | FLEXYZ, TIGER BUY CONTACT | NO | 1.112 N | POLARIZED HOUSING | .834 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.158 inch | 0.25 inch | 1.829 inch | 0.6 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||
|
SQT-123-02-L-D-046
Samtec Inc
|
$7.8000 | Yes | Active | 45 | 2 | 2 mm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | SOCKET | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
ESQT-123-02-L-D-800
Samtec Inc
|
$7.8400 | Yes | Active | 46 | 2 | 2 mm | 2 | 4.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.158 inch | 0.8 inch | 1.823 inch | 0.05 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
ESQT-123-02-L-D-600
Samtec Inc
|
$7.8400 | Yes | Active | 46 | 2 | 2 mm | 4.5 A | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
ESQT-123-02-L-D-450
Samtec Inc
|
$7.8400 | Yes | Active | 46 | 2 | 2 mm | 4.5 A | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
ESQT-123-02-L-D-309
Samtec Inc
|
$7.8400 | Yes | Yes | Active | 46 | 2 | 2 mm | 4.5 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||||
|
ESQT-123-02-L-D-365
Samtec Inc
|
$9.1404 | Yes | Active | 46 | 2 | 4.5 A | FEMALE | 100 Cycles | LIQUID CRYSTAL POLYMER | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 10u inch | WIRE WRAP | 0.158 inch | 0.365 inch | 1.829 inch | 0.485 inch | SAMTEC INC | compliant | ||||||||||||||||||||
|
ESQT-123-02-L-D-748
Samtec Inc
|
Check for Price | Yes | Active | 46 | 2 | 2 mm | 2 | 4.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.157 inch | 0.748 inch | 1.805 inch | 0.54 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |