Filter Your Search
1 - 2 of 2 results
|
SQT-131-01-G-S
Samtec Inc
|
$7.1400 | Yes | Yes | Active | 31 | 1 | 2 mm | 1 | 10 mΩ | 5.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | 1.112 N | POLARIZED HOUSING | .834 N | NO | NO | e4 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.079 inch | 0.079 inch | 2.452 inch | 0.09 inch | SAMTEC INC | compliant | SAMTEC | ||
|
SQT-131-01-G-S-VS
Samtec Inc
|
$7.1800 | Yes | Yes | Active | 31 | 1 | 2 mm | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | SOCKET | GOLD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant |