Filter Your Search
1 - 1 of 1 results
|
SQW-145-01-F-T
Samtec Inc
|
$9.7800 | Yes | Yes | Active | 135 | 3 | 2 mm | 3 | 3.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | FLEXYZ, TIGER BUY CONTACT | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.25 inch | 3.567 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant |