Parametric results for: SR1030CT-SR10150CT under Rectifier Diodes

Filter Your Search

1 - 10 of 27 results

|
-
-
-
-
-
Manufacturer Part Number: sr1030c
Select parts from the table below to compare.
Compare
Compare
ISR1030C
Rectron Semiconductor
Check for Price Yes Yes Active 10 A SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 30 V 2 SCHOTTKY HIGH RELIABILITY, LOW NOISE GENERAL PURPOSE 150 A 1 Not Qualified R-PSFM-T3 e3 TO-220AB 1 150 °C -55 °C 260 ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE RECTRON LTD TO-220AB PLASTIC, ITO-220, 3 PIN 3 compliant EAR99 8541.10.00.80
SR1030C
Goodwork Semiconductor Co Ltd
Check for Price Contact Manufacturer GOODWORK SEMICONDUCTOR CO LTD unknown EAR99
SR1030CKS
Rectron Semiconductor
Check for Price Yes Yes Active 10 A SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 150 A 1 Not Qualified R-PSSO-G2 e3 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE RECTRON LTD TO-263 ROHS COMPLIANT, PLASTIC, D2PAK-3 3 compliant EAR99 8541.10.00.80
SR1030CK-HF
Rectron Semiconductor
Check for Price Yes Yes Active 10 A SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 150 A 1 Not Qualified R-PSSO-G2 e3 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE RECTRON LTD DPAK HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DPAK-3 3 compliant EAR99 8541.10.00.80 DPAK-3
SR1030CKR
Rectron Semiconductor
Check for Price Yes Yes Active 10 A SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 150 A 1 Not Qualified R-PSSO-G2 e3 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE RECTRON LTD ROHS COMPLIANT, PLASTIC, DPAK-3 3 compliant EAR99 8541.10.00.80
SR1030C
Secos Corporation
Check for Price Contact Manufacturer 5 A 550 mV 300 µA SILICON 30 V RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 30 V 2 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 120 A 1 30 V R-PSFM-T3 MIL-STD-202 TO-220AB 150 °C -50 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SECOS CORP compliant EAR99
ISR1030CA
Rectron Semiconductor
Check for Price Yes Active 1 260 RECTRON LTD compliant EAR99
SR1030C-C
Secos Corporation
Check for Price Contact Manufacturer 5 A 550 mV 300 µA SILICON 30 V RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 30 V 2 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 120 A 1 30 V R-PSFM-T3 MIL-STD-202 TO-220AB 150 °C -50 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SECOS CORP compliant EAR99
SR1030C
Rectron Semiconductor
Check for Price Yes Yes Active 10 A SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS NO 30 V 2 SCHOTTKY HIGH RELIABILITY, LOW NOISE GENERAL PURPOSE 150 A 1 Not Qualified R-PSFM-T3 e3 TO-220AB 1 150 °C 260 ANODE AND CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE RECTRON LTD TO-220AB ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN 3 compliant EAR99 8541.10.00.80
SR1030C0
Taiwan Semiconductor
Check for Price Yes Active 5 A 550 mV 500 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 30 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 120 A 1 R-PSFM-T3 e3 TO-220AB 125 °C -55 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80