Filter Your Search
1 - 2 of 2 results
|
SR1045-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 10 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 275 A | 1 | O-PALF-W2 | 1 | 150 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SR1045-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 10 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 275 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | 2 | MCC |