Filter Your Search
1 - 10 of 23 results
|
SR1060CK-C
Rectron Semiconductor
|
Check for Price | Active | RECTRON LTD | compliant | EAR99 | 2020-04-21 | ||||||||||||||||||||||||||||||||||||||
|
SR1060C
FCI Semiconductor
|
Check for Price | Contact Manufacturer | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
SR1060CT
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 5 A | 700 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HY ELECTRONIC CORP | unknown | EAR99 | R-PSFM-T3 | 8541.10.00.80 | |||||||||||||
|
SR1060C0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 700 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SR1060C
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 10 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | 260 | ANODE AND CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | R-PSFM-T3 | 8541.10.00.80 | TO-220AB | 3 | ||||||
|
SR1060C-C
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
SR1060CS-C
Rectron Semiconductor
|
Check for Price | Active | 5 A | 750 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | R-PSSO-G2 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | R-PSSO-G2 | 8541.10.00.80 | ||||||||||||||
|
SR1060C
Changzhou Starsea Electronics Co Ltd
|
Check for Price | Obsolete | CHANGZHOU STARSEA ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
ISR1060C
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | 260 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | PLASTIC, ITO-220, 3 PIN | 8541.10.00.80 | TO-220AB | 3 | |||||
|
ISR1060CA
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 | 260 | RECTRON LTD | compliant | EAR99 |