Filter Your Search
1 - 10 of 40 results
|
USR1A221MDD1TE
Nichicon Corporation
|
$0.1110 | Yes | Yes | Obsolete | 220 µF | 10 V | 145 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 8 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
USR1A221MDD
Nichicon Corporation
|
$0.1374 | Yes | Yes | Obsolete | 220 µF | 10 V | 145 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
USR1A221MDD1TD
Nichicon Corporation
|
$0.1380 | Yes | Yes | Obsolete | 220 µF | 10 V | 145 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
USR1A221MCH
Nichicon Corporation
|
Check for Price | No | Obsolete | 220 µF | 10 V | 145 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.2 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | |||||||||
|
USR1A221MCA1BB
Nichicon Corporation
|
Check for Price | No | Obsolete | 220 µF | 10 V | 145 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.2 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | |||||||||
|
USR1A221MDD1CP
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 220 µF | 10 V | 145 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
EEFSR1A221R
Panasonic Electronic Components
|
Check for Price | Active | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | PANASONIC CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
USR1A221MDDTE
Nichicon Corporation
|
Check for Price | Active | 220 µF | 10 V | 145 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 3.5 mm | 8 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
USR1A221MCA1AE
Nichicon Corporation
|
Check for Price | No | Obsolete | 220 µF | 10 V | 145 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.2 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | SNAP-IN | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | |||||||||
|
USR1A221MCA1TE
Nichicon Corporation
|
Check for Price | No | Obsolete | 220 µF | 10 V | 145 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.2 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 |