Filter Your Search
1 - 10 of 3,213 results
|
SR202A680JAR
Kyocera AVX Components
|
$0.2105 | Yes | Yes | Active | 68 pF | 200 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | BULK | NO | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | |||||||||
|
SR202C681KAR
Kyocera AVX Components
|
$0.2190 | Yes | Yes | Active | 680 pF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , | compliant | EAR99 | 8532.23.00.60 | ||||||
|
SR202A220JAR
Kyocera AVX Components
|
$0.3075 | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||||
|
SR202C103MAA
Kyocera AVX Components
|
$0.3370 | Yes | Yes | Obsolete | 10 nF | 200 V | 20 % | 2013 | X7R | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SR | Capacitance, Leads, Consult Factory | SR(X7R) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2013 | compliant | EAR99 | 8532.23.00.60 | ||
|
SR202C103MAR
Kyocera AVX Components
|
$0.3385 | Yes | Yes | Active | 10 nF | 200 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , | compliant | EAR99 | 8532.23.00.60 | ||||||
|
SR202A360JAA
Kyocera AVX Components
|
$0.3610 | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||||
|
SR202C682KARTR2
Kyocera AVX Components
|
$0.3650 | Yes | Active | 6.8 nF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , | compliant | EAR99 | 8532.23.00.60 | ||||||
|
SR202A681JAA
Kyocera AVX Components
|
$51.2288 | Yes | Yes | Active | 680 pF | 200 V | 5 % | 2012 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | 8532.24.00.60 | |||||
|
SR202C472JAR
Kyocera AVX Components
|
Check for Price | Yes | Active | 4.7 nF | 200 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , | compliant | EAR99 | 8532.23.00.60 | |||||||
|
SR202A3R0CTRTR1
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 3 pF | 200 V | 8.3333 % | 2012 | C0G | 8.3333 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 |