Filter Your Search
1 - 10 of 73 results
|
SR2030
Littelfuse Inc
|
Check for Price | No | Obsolete | 20 A | 650 mV | RECTIFIER DIODE | NO | 30 V | SCHOTTKY | 150 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
SR2030A
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 20 A | 650 mV | RECTIFIER DIODE | NO | 30 V | SCHOTTKY | 150 A | 150 °C | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
ISR2030A
Rectron Semiconductor
|
Check for Price | Obsolete | 20 A | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | unknown | EAR99 | TO-220AB | PLASTIC, ITO-220, 3 PIN | 3 | 8541.10.00.80 | ||||||||||||||||||||
|
SR2030CS
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 20 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | TO-263 | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | 8541.10.00.80 | ||||||||||||||||
|
SR2030D0
Taiwan Semiconductor
|
Check for Price | Obsolete | 10 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | AEC-Q101 | TO-220AB | 125 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | R-PSFM-T3 | 8541.10.00.80 | |||||||||||||||||
|
SR2030D
Transpro Electronics Corp
|
Check for Price | No | Obsolete | 20 A | 650 mV | RECTIFIER DIODE | NO | 30 V | SCHOTTKY | 150 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
SR2030H
Taiwan Semiconductor
|
Check for Price | Yes | Active | RECTIFIER DIODE | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
NSR2030DMXTAG
onsemi
|
Check for Price | Yes | Obsolete | 2 A | 650 mV | 25 ns | 20 µA | 634 mW | SILICON | 30 V | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FAST RECOVERY | 55 A | 1 | 30 V | R-PBCC-N4 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 4 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | ONSEMI | compliant | EAR99 | XDFN4, 4 PIN | 8541.10.00.80 | 711BD | onsemi | |||||||||||||
|
ISR2030CV
Rectron Semiconductor
|
Check for Price | Yes | Active | 10 A | 650 mV | 10 µA | SILICON | 30 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | 30 V | R-PSFM-T3 | AEC-Q101; MIL-STD-202E | TO-220AB | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | unknown | EAR99 | 8541.10.00.80 | 2020-02-26 | ||||||||||||||||
|
ISR2030CV-C
Rectron Semiconductor
|
Check for Price | Active | 10 A | 650 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T3 | AEC-Q101 | TO-220AB | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | ITO-220, 3 PIN | 8541.10.00.80 | 2019-07-27 |