Filter Your Search
1 - 10 of 183 results
|
SSR2045CT-28
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 20 A | 580 mV | SILICON | RECTIFIER DIODE | YES | 45 V | SCHOTTKY | GENERAL PURPOSE | 200 A | 1 | Not Qualified | R-CQCC-N28 | 175 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | QUAD | SOLID STATE DEVICES INC | LCC | LCC-28 | 28 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SR204-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 2 A | 550 mV | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 50 A | 1 | 125 °C | 260 | 10 | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||||||||||||||||
|
SR204H
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | AEC-Q101 | DO-204AC | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-15, 2 PIN | unknown | |||||||||||
|
SR2040PTHC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 10 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | e3 | AEC-Q101; UL RECOGNIZED | TO-247AD | 125 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | TO-3P, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||
|
SSR2040C
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 20 A | 400 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 300 A | 1 | Not Qualified | S-CSFM-T3 | 150 °C | ISOLATED | 3 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SOLID STATE DEVICES INC | TO-254 | CERAMIC, TO-254, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
SSR2045DAA
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 10 A | 650 mV | RECTIFIER DIODE | NO | 45 V | SCHOTTKY | SOLID STATE DEVICES INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
SR2040CT
Galaxy Microelectronics
|
Check for Price | Active | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | TO-220AB | unknown | ||||||||||||||||||||||||||||||||||||||
|
SR2045D
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 20 A | 650 mV | RECTIFIER DIODE | NO | 45 V | SCHOTTKY | 150 A | 150 °C | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
SR2040A
Surge Components Inc
|
Check for Price | Obsolete | 20 A | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | GENERAL PURPOSE | 250 A | 1 | Not Qualified | R-PSIP-T3 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SURGE COMPONENTS INC | TO-3P | R-PSIP-T3 | 3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
SSR2045CAJ
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 20 A | 650 mV | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | GENERAL PURPOSE | 200 A | 1 | Not Qualified | S-XSFM-P3 | TO-257AA | 175 °C | -65 °C | ISOLATED | 3 | UNSPECIFIED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | SOLID STATE DEVICES INC | TO-257AA | HERMETC SEALED PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.80 |