Filter Your Search
1 - 9 of 9 results
|
SR204HA0G
Taiwan Semiconductor
|
Check for Price | Active | 2 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AC | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
SR204H
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | AEC-Q101 | DO-204AC | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-15, 2 PIN | unknown | ||||||||
|
SR204HB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AC | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||
|
SR204HFAMP
Fagor Electrónica
|
Check for Price | Yes | Active | 2 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e3 | DO-204AC | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||
|
SR204HA0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AC | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||
|
SR204HFTR
Fagor Electrónica
|
Check for Price | Yes | Active | 2 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e3 | DO-204AC | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||
|
SR204HR0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AC | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||
|
SR204HR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AC | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||
|
SR204HB0G
Taiwan Semiconductor
|
Check for Price | Active | 2 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AC | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.80 |