Filter Your Search
1 - 2 of 2 results
|
SR204HR0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AC | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||
|
SR204HR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AC | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.80 |