Filter Your Search
1 - 10 of 207 results
|
SR2100
Yangzhou Yangjie Electronics Co Ltd
|
$0.0451 | Yes | Active | 2 A | 850 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | 50 A | 1 | 125 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||
|
SR210
Fagor Electrónica
|
Check for Price | Yes | Active | 2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | not_compliant | EAR99 | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | 8541.10.00.80 | ||||||||
|
1N4148WS_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 715 mV | 4 ns | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 4 A | 1 | e3 | 150 °C | TIN | PANJIT INTERNATIONAL INC | compliant | ||||||||||||||||||||||||||||
|
SR210-TA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 850 mV | 200 µA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 64 A | 1 | O-PALF-W2 | e3 | DO-204AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
BAS40TS_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 1 V | 1 µA | SILICON | 40 V | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FAST RECOVERY | 500 mA | 1 | 25 V | R-PDSO-F2 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | compliant | SOD-523, 2 PIN | ||||||||||||||||
|
BAS40TS-R2-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 1 V | 1 µA | SILICON | 40 V | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FAST RECOVERY | 500 mA | 1 | 25 V | R-PDSO-F2 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||
|
PG4002S_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | O-PALF-W2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | O-PALF-W2 | 8541.10.00.80 | ||||||||||||||||||
|
SR210-T3-LF
Surge Components Inc
|
Check for Price | Yes | Active | 2 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | DO-214AC | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SURGE COMPONENTS INC | compliant | EAR99 | R-PDSO-C2 | 8541.10.00.80 | ||||||||||||
|
SBT1045LS_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 10 A | 510 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 275 A | 1 | O-PALF-W2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
SR210HR0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 950 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 8541.10.00.80 |