Filter Your Search
1 - 10 of 226 results
|
SR2512JK-07330RL
YAGEO Corporation
|
$0.0675 | Yes | Yes | Active | YES | METAL GLAZE/THICK FILM | e3 | 155 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | YAGEO | Rectangular | SURFACE MOUNT | 550 µm | 6.35 mm | 3.1 mm | 1 W | 70 °C | AEC-Q200 | 330 Ω | FIXED RESISTOR | 2512 | 100 ppm/°C | WRAPAROUND | 5 % | 500 V | ||||
|
SR2512JK-071RL
YAGEO Corporation
|
$0.0925 | Yes | Yes | Active | YES | METAL GLAZE/THICK FILM | e3 | 155 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 550 µm | 6.35 mm | 3.1 mm | 1 W | 70 °C | AEC-Q200 | 1 Ω | FIXED RESISTOR | 2512 | 200 ppm/°C | WRAPAROUND | 5 % | 500 V | |||||
|
SR2512JK-07150RL
YAGEO Corporation
|
$0.0925 | Yes | Yes | Active | YES | METAL GLAZE/THICK FILM | e3 | 155 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | YAGEO | Rectangular | SURFACE MOUNT | 550 µm | 6.35 mm | 3.1 mm | 1 W | 70 °C | AEC-Q200 | 150 Ω | FIXED RESISTOR | 2512 | 100 ppm/°C | WRAPAROUND | 5 % | 500 V | ||||
|
SR2512JK-074R7L
YAGEO Corporation
|
$0.0925 | Yes | Yes | Active | YES | METAL GLAZE/THICK FILM | e3 | 155 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 550 µm | 6.35 mm | 3.1 mm | 1 W | 70 °C | AEC-Q200 | 4.7 Ω | FIXED RESISTOR | 2512 | 200 ppm/°C | WRAPAROUND | 5 % | 500 V | |||||
|
SR2512JK-07100KL
YAGEO Corporation
|
$0.0925 | Yes | Yes | Active | YES | METAL GLAZE/THICK FILM | e3 | 155 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 550 µm | 6.35 mm | 3.1 mm | 1 W | 70 °C | AEC-Q200 | 100 kΩ | FIXED RESISTOR | 2512 | 100 ppm/°C | WRAPAROUND | 5 % | 500 V | |||||
|
SR2512JK-075R1L
YAGEO Corporation
|
$0.0925 | Yes | Yes | Active | YES | METAL GLAZE/THICK FILM | e3 | 155 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 550 µm | 6.35 mm | 3.1 mm | 1 W | 70 °C | AEC-Q200 | 5.1 Ω | FIXED RESISTOR | 2512 | 200 ppm/°C | WRAPAROUND | 5 % | 500 V | |||||
|
SR2512JK-071R5L
YAGEO Corporation
|
$0.0925 | Yes | Yes | Active | YES | METAL GLAZE/THICK FILM | e3 | 155 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 550 µm | 6.35 mm | 3.1 mm | 1 W | 70 °C | AEC-Q200 | 1.5 Ω | FIXED RESISTOR | 2512 | 200 ppm/°C | WRAPAROUND | 5 % | 500 V | |||||
|
SR2512JK-071KL
YAGEO Corporation
|
$0.0925 | Yes | Yes | Active | YES | METAL GLAZE/THICK FILM | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 550 µm | 6.35 mm | 3.1 mm | 1 W | 70 °C | AEC-Q200 | 1 kΩ | FIXED RESISTOR | 2512 | 100 ppm/°C | WRAPAROUND | 5 % | 500 V | CHIP | |||
|
SR2512JK-073K3L
YAGEO Corporation
|
$0.0925 | Yes | Yes | Active | YES | METAL GLAZE/THICK FILM | e3 | 155 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | YAGEO | Rectangular | SURFACE MOUNT | 550 µm | 6.35 mm | 3.1 mm | 1 W | 70 °C | AEC-Q200 | 3.3 kΩ | FIXED RESISTOR | 2512 | 100 ppm/°C | WRAPAROUND | 5 % | 500 V | ||||
|
SR2512JK-072KL
YAGEO Corporation
|
$0.0925 | Yes | Yes | Active | YES | METAL GLAZE/THICK FILM | e3 | 155 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 550 µm | 6.35 mm | 3.1 mm | 1 W | 70 °C | AEC-Q200 | 2 kΩ | FIXED RESISTOR | 2512 | 100 ppm/°C | WRAPAROUND | 5 % | 500 V |