Filter Your Search
1 - 1 of 1 results
|
SR260-B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 700 mV | 20 ns | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | 60 V | Not Qualified | O-PALF-W2 | e3 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.80 |