Filter Your Search
1 - 4 of 4 results
|
SR271E104MAR
Kyocera AVX Components
|
$51.3171 | Yes | Yes | Active | 100 nF | 100 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 7.62 mm | WIRE | 6.35 mm | 6.604 mm | 4.06 mm | AVX CORP | , 2616 | compliant | EAR99 | 8532.24.00.60 | |||
|
SR271E104MART
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 nF | 100 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 7.62 mm | WIRE | 6.35 mm | 6.604 mm | 4.06 mm | AVX CORP | , 2616 | compliant | EAR99 | 8532.24.00.60 | |||||
|
SR271E104MARAP1
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 nF | 100 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | Radial | AMMO PACK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 7.62 mm | WIRE | 6.35 mm | 6.604 mm | 4.06 mm | AVX CORP | , 2616 | compliant | EAR99 | 8532.24.00.60 | |||||
|
SR271E104MA-R
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 100 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | RECTANGULAR PACKAGE | BULK | NO | MATTE TIN | WIRE | AVX CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0060 |