Filter Your Search
1 - 1 of 1 results
|
SR275C103MAA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 nF | 50 V | 20 % | 2616 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 7.62 mm | WIRE | 6.35 mm | 6.604 mm | 4.06 mm | AVX CORP | , 2616 | compliant | EAR99 | 8532.24.00.60 |