Filter Your Search
1 - 10 of 2,446 results
|
SR302C224KAR
Kyocera AVX Components
|
$0.7633 | Yes | Yes | Active | 220 nF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | 8532.24.00.60 | |||||
|
SR302C104MARTR2
Kyocera AVX Components
|
$0.7880 | Yes | Yes | Active | 100 nF | 200 V | 20 % | 3015 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | 8532.24.00.60 | ||||
|
SR302C104MART
Kyocera AVX Components
|
$0.8245 | Yes | Active | 100 nF | 200 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | 8532.24.00.60 | |||||||
|
SR302C333MAR
Kyocera AVX Components
|
$0.8245 | Yes | Yes | Active | 33 nF | 200 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | 8532.24.00.60 | |||||
|
SR302C104KAA
Kyocera AVX Components
|
$0.8785 | Yes | Yes | Active | 100 nF | 200 V | 10 % | 3015 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | 8532.24.00.60 | ||||
|
SR302C473KAR
Kyocera AVX Components
|
$0.8995 | Yes | Yes | Active | 47 nF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | 8532.24.00.60 | |||||
|
SR302C104JAT
Kyocera AVX Components
|
$1.0143 | Yes | Obsolete | 100 nF | 200 V | 5 % | 3015 | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SR | SR30/65(200V,C) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | 8532.24.00.60 | |||
|
SR302C273KAA
Kyocera AVX Components
|
$1.0520 | Yes | Yes | Obsolete | 27 nF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | AVX CORP | , | compliant | EAR99 | 8532.23.00.60 | ||||||||||
|
SR302C223KAR
Kyocera AVX Components
|
$1.1020 | Yes | Yes | Active | 22 nF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | 8532.24.00.60 | |||||
|
SR302C333MAA
Kyocera AVX Components
|
$1.4100 | Yes | Yes | Active | 33 nF | 200 V | 20 % | 3015 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | 8532.24.00.60 |