Filter Your Search
1 - 10 of 65 results
|
SR3020PT
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 15 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | TO-247AD | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DACO SEMICONDUCTOR CO LTD | TO-3P, 3 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
![]() |
SR30200A
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 30 A | SILICON | RECTIFIER DIODE | NO | 200 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 300 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247AB | 150 °C | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | PLASTIC, ROHS COMPLIANT, 3 PIN | compliant | EAR99 | 8541.10.00.80 | TO-247AB | 3 | ||||||||||
|
SR3020C
Changzhou Starsea Electronics Co Ltd
|
Check for Price | Obsolete | CHANGZHOU STARSEA ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
SR30200A-C
Rectron Semiconductor
|
Check for Price | Yes | Active | RECTIFIER DIODE | e3 | MATTE TIN OVER NICKEL | RECTRON LTD | compliant | EAR99 | 2019-06-03 | |||||||||||||||||||||||||||||||||||
|
SR3020A
Kuwait Semiconductor Co Ltd
|
Check for Price | Obsolete | 30 A | 650 mV | RECTIFIER DIODE | NO | 20 V | SCHOTTKY | 300 A | 150 °C | FORWARD INTERNATIONAL ELECTRONICS LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
SR3020D
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 30 A | 650 mV | RECTIFIER DIODE | NO | 20 V | SCHOTTKY | 300 A | e0 | 125 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | |||||||||||||||||||||||||||||
|
SR3020CA-C
Rectron Semiconductor
|
Check for Price | Active | 30 A | 650 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 300 A | 1 | 20 V | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
![]() |
SR3020C
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 30 A | 650 mV | 10 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 300 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247AB | 1 | 150 °C | -65 °C | 260 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | PLASTIC, ROHS COMPLIANT, 3 PIN | compliant | EAR99 | 8541.10.00.80 | TO-247AB | 3 | ||||
|
SR3020C-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 30 A | 650 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 300 A | 1 | 20 V | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | 2019-06-03 | ||||||||||
|
SR30200CSA-C
Rectron Semiconductor
|
Check for Price | Active | 15 A | 890 mV | 1 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 250 A | 1 | R-PSSO-G2 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | RECTRON LTD | D2PAK-3/2 | compliant | EAR99 |