Filter Your Search
1 - 10 of 1,952 results
|
SR73W2HLBK6R65F
KOA Speer Electronics Inc
|
Check for Price | No | Active | 6.65 Ω | 1 % | 750 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SR73 | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||||||||||||
|
SR73W2HLBKR124F
KOA Speer Electronics Inc
|
Check for Price | No | Active | 124 mΩ | 1 % | 750 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SR73 | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||||||||||||
|
SR73W2HLTED1R62F
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 1.62 Ω | 1 % | 750 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 2.73 V | e0 | AEC-Q200 | 150 °C | -55 °C | Chip | 2 | TR, Embossed Plastic, 10 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||||||||
|
SR73W2HLBKR243F
KOA Speer Electronics Inc
|
Check for Price | No | Active | 243 mΩ | 1 % | 750 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SR73 | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||||||||||||
|
SR73W2HTTE1R2J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.2 Ω | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 948.7 mV | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
SR73W2HTTED3R30F
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 3.3 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.5732 V | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 10 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||
|
SR73W2HTTED5R6G
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 5.6 Ω | 2 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2.0494 V | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 10 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||
|
SR73W2HLTE2R7J
KOA Speer Electronics Inc
|
Check for Price | No | Active | 2.7 Ω | 5 % | 750 mW | 2010 | SMT | -200,200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SR73 | 2.73 V | e0 | AEC-Q200 | 150 °C | -55 °C | Chip | 2 | TR, Embossed Plastic, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
SR73W2HTTEDR105F
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 105 mΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 280.6 mV | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 10 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||
|
SR73W2HTTE56L0J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 56 mΩ | 5 % | 750 mW | 2010 | SURFACE MOUNT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SR73 | 70 °C | YES | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 |