Filter Your Search
1 - 1 of 1 results
|
SR891C104JARTR1
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 100 V | 5 % | 2212 | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 6.6 mm | 5.46 mm | 3.175 mm | AVX CORP | , 2212 | compliant | EAR99 | 8532.24.00.60 |