Filter Your Search
1 - 10 of 14 results
|
SRA1620R
International Semiconductor Inc
|
Check for Price | Obsolete | 16 A | 650 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSFM-T2 | UL RECOGNIZED | TO-220 | 150 °C | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL SEMICONDUCTOR INC | SFM | R-PSFM-T2 | 3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
SRA1620D
International Semiconductor Inc
|
Check for Price | Obsolete | 16 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | ANODE AND CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL SEMICONDUCTOR INC | TO-220AB | TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
SRA1620C0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 16 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 125 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
SRA1620G
Taiwan Semiconductor
|
Check for Price | Active | e3 | 260 | 10 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
SRA1620R
Taiwan Semiconductor
|
Check for Price | Yes | Active | 16 A | 650 mV | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | 150 A | 1 | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||||||
|
SRA1620C0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 16 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 125 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SRA1620H
Taiwan Semiconductor
|
Check for Price | Yes | Active | RECTIFIER DIODE | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | ||||||||||||||||||||||||||||||||||||||
|
SRA1620
International Semiconductor Inc
|
Check for Price | Obsolete | 16 A | 650 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSFM-T3 | UL RECOGNIZED | TO-220AB | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL SEMICONDUCTOR INC | TO-220AB | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
SRA1620D0G
Taiwan Semiconductor
|
Check for Price | Obsolete | 16 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T2 | TO-220AC | 125 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SRA1620D0
Taiwan Semiconductor
|
Check for Price | Obsolete | 16 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T2 | TO-220AC | 125 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 |