Filter Your Search
1 - 10 of 13 results
|
SRF20150C
Mospec Semiconductor Corp
|
Check for Price | Contact Manufacturer | 10 A | 950 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOSPEC SEMICONDUCTOR CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
SRF20150HC0
Taiwan Semiconductor
|
Check for Price | Active | 10 A | 1.02 V | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | e3 | AEC-Q101; UL RECOGNIZED | TO-220AB | 150 °C | -55 °C | 260 | 10 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||
|
SRF20150C0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 10 A | 1.02 V | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 150 °C | -55 °C | 260 | 10 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 | ||||
|
SRF20150
Jinan Jingheng Electronics Co Ltd
|
Check for Price | Contact Manufacturer | JINAN JINGHENG ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
SRF20150
Taiwan Semiconductor
|
Check for Price | Active | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 1 | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC, ITO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||
|
SRF20150D0
Taiwan Semiconductor
|
Check for Price | Active | 10 A | 1.02 V | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 150 °C | -65 °C | 260 | 10 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||
|
SRF20150A
Goodwork Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
SRF20150H
Taiwan Semiconductor
|
Check for Price | Yes | Active | 10 A | 1.02 V | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | AEC-Q101; UL RECOGNIZED | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AB, 3 PIN | unknown | ||||||||||
|
SRF20150D0G
Taiwan Semiconductor
|
Check for Price | Active | 10 A | 1.02 V | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 150 °C | -65 °C | 260 | 10 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | |||||
|
SRF20150C
Goodwork Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | unknown | EAR99 |