Filter Your Search
1 - 10 of 52 results
|
SRN4018BTA-1R0Y
Bourns Inc
|
$0.1615 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 27 mΩ | 30 % | YES | 100 kHz | 3.2 A | 90 MHz | FERRITE | 10 | 1616 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE, Q MEASURED AT 1 MHZ | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.6 mm | 4 mm | 4 mm | BOURNS INC | CHIP | unknown | EAR99 | 8504.50.80.00 | Bourns | ||||
|
SRN4018BTA-1R5Y
Bourns Inc
|
$0.1615 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 37 mΩ | 30 % | YES | 100 kHz | 2.4 A | 75 MHz | FERRITE | 10 | 1616 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE, Q MEASURED AT 1 MHZ | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.6 mm | 4 mm | 4 mm | BOURNS INC | CHIP | unknown | EAR99 | 8504.50.80.00 | Bourns | ||||
|
SRN4018BTA-220M
Bourns Inc
|
$0.1698 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 290 mΩ | 20 % | YES | 100 kHz | 720 mA | 15 MHz | FERRITE | 10 | 1616 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE, Q MEASURED AT 1 MHZ | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.6 mm | 4 mm | 4 mm | BOURNS INC | CHIP | unknown | EAR99 | 8504.50.80.00 | Bourns | ||||
|
SRN4018BTA-101M
Bourns Inc
|
$0.1701 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 1.45 Ω | 20 % | YES | 100 kHz | 280 mA | 6.5 MHz | FERRITE | 10 | 1616 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE, Q MEASURED AT 1 MHZ | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.6 mm | 4 mm | 4 mm | BOURNS INC | CHIP | unknown | EAR99 | 8504.50.80.00 | Bourns | ||||
|
SRN4018BTA-1R2Y
Bourns Inc
|
$0.1702 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 30 mΩ | 30 % | YES | 100 kHz | 2.8 A | 81 MHz | FERRITE | 10 | 1616 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE, Q MEASURED AT 1 MHZ | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.6 mm | 4 mm | 4 mm | BOURNS INC | CHIP | unknown | EAR99 | 8504.50.80.00 | Bourns | ||||
|
SRN4018BTA-3R3M
Bourns Inc
|
$0.1702 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 55 mΩ | 20 % | YES | 100 kHz | 2 A | 45 MHz | FERRITE | 10 | 1616 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE, Q MEASURED AT 1 MHZ | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.6 mm | 4 mm | 4 mm | BOURNS INC | CHIP | unknown | EAR99 | 8504.50.80.00 | Bourns | ||||
|
SRN4018BTA-100M
Bourns Inc
|
$0.1722 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 150 mΩ | 20 % | YES | 100 kHz | 1.2 A | 25 MHz | FERRITE | 10 | 1616 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE, Q MEASURED AT 1 MHZ | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.6 mm | 4 mm | 4 mm | BOURNS INC | CHIP | unknown | EAR99 | 8504.50.80.00 | Bourns | ||||
|
SRN4018BTA-150M
Bourns Inc
|
$0.1722 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 210 mΩ | 20 % | YES | 100 kHz | 850 mA | 18 MHz | FERRITE | 10 | 1616 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE, Q MEASURED AT 1 MHZ | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.6 mm | 4 mm | 4 mm | BOURNS INC | CHIP | unknown | EAR99 | 8504.50.80.00 | Bourns | ||||
|
SRN4018-220M
Bourns Inc
|
$0.1826 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 348 mΩ | 20 % | YES | 100 kHz | 900 mA | 15 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 1.8 mm | 4 mm | 4 mm | BOURNS INC | 1616 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||
|
SRN4018-1R0Y
Bourns Inc
|
$0.1928 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 23 mΩ | 30 % | YES | 100 kHz | 3.7 A | 90 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 1.88 mm | 4 mm | 4 mm | BOURNS INC | 1616 | compliant | EAR99 | 8504.50.80.00 | Bourns |