Filter Your Search
1 - 3 of 3 results
|
|
SRP4012CC-R47M
Bourns Inc
|
$0.6312 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 20 mΩ | 20 % | YES | 100 kHz | 6 A | 120 MHz | CARBONYL POWDER | 10 | 1616 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1 mm | 4.06 mm | 3.95 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
SRP4012CC-R68M
Bourns Inc
|
$0.6502 | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 27 mΩ | 20 % | YES | 100 kHz | 5 A | 100 MHz | CARBONYL POWDER | 10 | 1616 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1 mm | 4.06 mm | 3.95 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
SRP4012CC-R10Y
Bourns Inc
|
$0.8606 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 5.5 mΩ | 30 % | YES | 100 kHz | 11.5 A | 400 MHz | CARBONYL POWDER | 5 | 1616 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1 mm | 4.06 mm | 3.95 mm | CHIP | EAR99 | 8504.50.80.00 |